VishayIHLP2020BZERR33M01Inductor Surface Mount
Power Choke Shielded Wirewound 0.33uH 20% 100KHz Powdered Iron 12A 0.0082Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.33u | |
| 20 | |
| 20% | |
| 100K | |
| 12(Typ) | |
| 25(Typ) | |
| 0.0082 | |
| 125M(Typ) | |
| 2 | |
| 2020 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.74 | |
| Surface Mount | |
| 5.43 | |
| 2 |
This power IHLP2020BZERR33M01 surface mount inductor from Vishay is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 5.74 mm long, 2 mm tall and 5.43 mm deep. It has a tolerance of 20%. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 125M(Typ) Hz. This SMD inductor has a maximum DC current of 12(Typ) A with a maximum resistance of 8.2m Ohm. It has an inductance of 330n H.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

