50-75% Off
VishayIHLP2020BZERR22M11Inductor Surface Mount
Power Choke Shielded Wirewound 0.22uH 20% 100KHz Powdered Iron 17A 0.0045Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.22u | |
| 20% | |
| 100K | |
| 17(Typ) | |
| 13(Typ) | |
| 0.0045 | |
| 146M(Typ) | |
| 2 | |
| 2020 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.74 | |
| Surface Mount | |
| 5.43 | |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

