VishayIHLP2020BZER100M51Inductor Surface Mount
Power Choke Shielded Wirewound 10uH 20% 100KHz Powdered Iron 2.5A 0.1937Ohm DCR 2020 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 10u | |
| 20 | |
| 20% | |
| 100K | |
| 2.5(Typ) | |
| 2.13(Typ) | |
| 0.1937 | |
| 17.5M(Typ) | |
| 2 | |
| 2020 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 5.74 | |
| Surface Mount | |
| 5.43 | |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

