Top Searched
VishayIHLP1616BZERR47M11Inductor Surface Mount
Power Choke Shielded Wirewound 0.47uH 20% 100KHz Powdered Iron 7A 0.016Ohm DCR 1616 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.47u | |
| 20% | |
| 100K | |
| 7(Typ) | |
| 7(Typ) | |
| 0.016 | |
| 97M(Typ) | |
| 2 | |
| 1616 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 4.31 | |
| 2 |
This power IHLP1616BZERR47M11 surface mount inductor from Vishay is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 470n H. It has a tolerance of 20%. This device is made with wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 97M(Typ) Hz. This SMD inductor has a maximum DC current of 7(Typ) A with a maximum resistance of 16m Ohm. This product is 4.7 mm long, 2 mm tall and 4.31 mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

