VishayIHLP1616ABER1R0M01Inductor Surface Mount
Power Choke Shielded Wirewound 1uH 20% 100KHz Powdered Iron 4A 0.0525Ohm DCR 1616 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 1u | |
| 20% | |
| 100K | |
| 4(Typ) | |
| 7(Typ) | |
| 0.0525 | |
| 64M(Typ) | |
| 2 | |
| 1616 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 4.31 | |
| 1.2 |
Make any circuit look clean and compact using this power IHLP1616ABER1R0M01 surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 20%. This device utilizes wirewound technology. This product is 4.7 mm long, 1.2 mm tall and 4.31 mm deep. It has an inductance of 1u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 64M(Typ) Hz. This SMD inductor has a maximum DC current of 4(Typ) A with a maximum resistance of 52.5m Ohm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

