VishayIHLP1212AEERR33M11Inductor Surface Mount
Power Choke Shielded Wirewound 0.33uH 20% 100KHz Powdered Iron 7.8A 0.0138Ohm DCR 1212 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.33u | |
| 20% | |
| 100K | |
| 7.8(Typ) | |
| 7(Typ) | |
| 0.0138 | |
| 164M(Typ) | |
| 2 | |
| 1212 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.65 | |
| Surface Mount | |
| 3.2 | |
| 1.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

