50-75% Off
VishayIHLP1212ABERR56M11Inductor Surface Mount
Power Choke Shielded Wirewound 0.56uH 20% 100KHz Powdered Iron 5.1A 0.022Ohm DCR 1212 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.56u | |
| 20% | |
| 100K | |
| 5.1(Typ) | |
| 6.7(Typ) | |
| 0.022 | |
| 135M(Typ) | |
| 2 | |
| 1212 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.65 | |
| Surface Mount | |
| 3.2 | |
| 1.2 |
An ideal space-saving electronic component is this power IHLP1212ABERR56M11 surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 5.1(Typ) A with a maximum resistance of 22m Ohm. It has an inductance of 560n H. This device is made with wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 135M(Typ) Hz. This product is 3.65 mm long, 1.2 mm tall and 3.2 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

