10-25% Off
VishayIHLM2525CZERR20M01Inductor Surface Mount
Inductor Power Shielded Wirewound 0.2uH 20% 100KHz 24A 0.003Ohm DCR 2525 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 0.2u | |
| 20% | |
| 100K | |
| 24(Typ) | |
| 41(Typ) | |
| 0.003 | |
| 150M(Typ) | |
| 2 | |
| 2525 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.24 | |
| Surface Mount | |
| 6.72 | |
| 3 |
Save valuable space on a PCB with this power IHLM2525CZERR20M01 surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 20%. It has an inductance of 200n H. This product is 7.24 mm long, 3 mm tall and 6.72 mm deep. This SMD inductor has a maximum DC current of 24(Typ) A with a maximum resistance of 3m Ohm. Its test frequency is 100K Hz. This device utilizes wirewound technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

