VishayIHLM2525CZER100M07Inductor Surface Mount
Inductor Power Molded/Shielded Wirewound 10uH 20% 100KHz 3A 0.09771Ohm DCR 2525 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Shielded | |
| 10u | |
| 20% | |
| 100K | |
| 3(Typ) | |
| 7(Typ) | |
| 0.09771(Typ) | |
| 16M(Typ) | |
| 2 | |
| 2525 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.24 | |
| Surface Mount | |
| 6.72 | |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

