VishayIHLL0806AZEZ2R2M1ZInductor Surface Mount
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Composite 2.3A 0.12Ohm DCR 0806
| EAR99 | |
| Active | |
| Power | |
| Wirewound | |
| Shielded | |
| Composite | |
| 2.2u | |
| 30 | |
| 20% | |
| 1M | |
| 2.3(Typ) | |
| 2.7(Typ) | |
| 0.12 | |
| 2 | |
| 0806 | |
| -55 | |
| 125 | |
| 2.2 | |
| Surface Mount | |
| 1.8 | |
| 1 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

