VishayIHLE5050FHER330M5AInductor Surface Mount
Inductor Power Shielded Wirewound 33uH 20% 100KHz 6.9A 0.04925Ohm DCR 5050 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 33u | |
| 20 | |
| 20% | |
| 100K | |
| 6.9(Typ) | |
| 6.2(Typ) | |
| 0.04925 | |
| 5.5M(Typ) | |
| 4 | |
| 5050 | |
| -55 | |
| 155 | |
| 14.22 | |
| Surface Mount | |
| 13.84 | |
| 6.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

