VishayIHLE5050FHER120M5AInductor Surface Mount
Inductor Power Shielded Wirewound 12uH 20% 100KHz 11.4A 0.02033Ohm DCR 5050
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 12u | |
| 20 | |
| 20% | |
| 100K | |
| 11.4(Typ) | |
| 7.9(Typ) | |
| 0.02033 | |
| 9.5M(Typ) | |
| 4 | |
| 5050 | |
| -55 | |
| 155 | |
| 14.22 | |
| Surface Mount | |
| 13.84 | |
| 6.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

