VishayIHLE4040DDERR47M5AInductor Surface Mount
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 30A 0.00166Ohm DCR 4040 Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| 0.47u | |
| 20 | |
| 20% | |
| 100K | |
| 30(Typ) | |
| 28.5(Typ) | |
| 0.00166 | |
| 72.1M(Typ) | |
| 4 | |
| 4040 | |
| -55 | |
| 155 | |
| 11.18 | |
| Surface Mount | |
| 11.07 | |
| 4.42 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

