10-25% Off
VishayIHLE4040DDER5R6M5AInductor Surface Mount
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 9.3A 0.0176Ohm DCR 4040 Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| 5.6u | |
| 20 | |
| 20% | |
| 100K | |
| 9.3(Typ) | |
| 9(Typ) | |
| 0.0176 | |
| 16.3M(Typ) | |
| 4 | |
| 4040 | |
| -55 | |
| 155 | |
| 11.18 | |
| Surface Mount | |
| 11.07 | |
| 4.42 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

