VishayIHLE4040DDER4R7M51Inductor Surface Mount
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 9.8A 0.01532Ohm DCR 4040 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 4.7u | |
| 20 | |
| 20% | |
| 100K | |
| 9.8(Typ) | |
| 9.2(Typ) | |
| 0.01532 | |
| 20.1M(Typ) | |
| 4 | |
| 4040 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 11.18 | |
| Surface Mount | |
| 11.07 | |
| 4.42 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

