Reduced Price
VishayIHLE4040DDER3R3M51Inductor Surface Mount
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 11A 0.01181Ohm DCR 4040 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 3.3u | |
| 20 | |
| 20% | |
| 100K | |
| 11(Typ) | |
| 12(Typ) | |
| 0.01181 | |
| 25.5M(Typ) | |
| 4 | |
| 4040 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 11.18 | |
| Surface Mount | |
| 11.07 | |
| 4.42 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

