Reduced Price
VishayIHLE4040DDER1R5M5AInductor Surface Mount
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 22A 0.0045Ohm DCR 4040 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| 1.5u | |
| 20 | |
| 20% | |
| 100K | |
| 22(Typ) | |
| 17.9(Typ) | |
| 0.0045 | |
| 32M(Typ) | |
| 4 | |
| 4040 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 11.18 | |
| Surface Mount | |
| 11.07 | |
| 4.42 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

