VishayIHLE3232DDERR68M51Inductor Surface Mount
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz 21.5A 0.00353Ohm DCR 3232
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 0.68u | |
| 20 | |
| 20% | |
| 100K | |
| 21.5(Typ) | |
| 16.2(Typ) | |
| 0.00353 | |
| 51M(Typ) | |
| 4 | |
| 3232 | |
| -55 | |
| 155 | |
| 9.14 | |
| Surface Mount | |
| 8.99 | |
| 4.42 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

