50-75% Off
VishayIHLE3232DDER1R0M51Inductor Surface Mount
Inductor Power Shielded Wirewound 1uH 20% 100KHz 19A 0.0049Ohm DCR 3232
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 1u | |
| 20 | |
| 20% | |
| 100K | |
| 19(Typ) | |
| 16.2(Typ) | |
| 0.0049 | |
| 45M(Typ) | |
| 4 | |
| 3232 | |
| -55 | |
| 155 | |
| 9.14 | |
| Surface Mount | |
| 8.99 | |
| 4.42 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

