Reduced Price
VishayIHLE2525CDERR47M51Inductor Surface Mount
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 20A 0.00414Ohm DCR 2525
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 0.47u | |
| 20 | |
| 20% | |
| 100K | |
| 20(Typ) | |
| 14(Typ) | |
| 0.00414 | |
| 82.4M(Typ) | |
| 4 | |
| 2525 | |
| -55 | |
| 155 | |
| 7.47 | |
| Surface Mount | |
| 7.37 | |
| 3.38 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

