25-50% Off
VishayIHLE2525CDER220M5AInductor Surface Mount
Inductor Power Shielded Wirewound 22uH 20% 100KHz 2.8A 0.174Ohm DCR 2525 Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| 22u | |
| 20 | |
| 20% | |
| 100K | |
| 2.8(Typ) | |
| 2.2(Typ) | |
| 0.174 | |
| 8.3M(Typ) | |
| 4 | |
| 2525 | |
| -55 | |
| 155 | |
| 7.47 | |
| Surface Mount | |
| 7.37 | |
| 3.36 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

