VishayIHLE2020CDER1R0M5AInductor Surface Mount
Inductor Power Shielded Wirewound 1uH 20% 100KHz 9.8A 0.0121Ohm DCR 2020 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| 1u | |
| 30 | |
| 20% | |
| 100K | |
| 9.8(Typ) | |
| 10.3(Typ) | |
| 0.0121 | |
| 66M(Typ) | |
| 4 | |
| 2020 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 6.15 | |
| Surface Mount | |
| 5.74 | |
| 3.38 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

