VishayIHDM1107BBEV3R0M20Inductor Leaded
Inductor Power Wirewound 3uH 20% 100KHz Powdered Iron 50A 0.00083Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Powdered Iron | |
| 3u | |
| 30 | |
| 20% | |
| 100K | |
| 50(Typ) | |
| 192(Typ) | |
| 0.00083 | |
| 53M(Typ) | |
| Through Hole | |
| Radial | |
| 2 | |
| -40 | |
| 180 | |
| 27.1 | |
| 18.4 | |
| 22.4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

