VishayIHDM1008BCEV100M30Inductor Leaded
Inductor Power Wirewound 10uH 20% 100KHz Powdered Iron 30A 0.002Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Powdered Iron | |
| 10u | |
| 30 | |
| 20% | |
| 100K | |
| 30(Typ) | |
| 45(Typ) | |
| 0.002 | |
| 8M(Typ) | |
| Through Hole | |
| Radial | |
| 2 | |
| -40 | |
| 180 | |
| 26.03 | |
| 21.48 | |
| 22.75 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

