VishayIHD3EB103LInductor Leaded
Inductor High Current Filter Bobbin Core 10mH 15% 1KHz Ferrite 250mA 7.3Ohm DCR AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| High Current Filter | |
| Bobbin Core | |
| Ferrite | |
| 10000u | |
| 15% | |
| 1K | |
| 0.25 | |
| 7.3 | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 11.68 | |
| 22.86 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

