Reduced Price

VishayIHD1ER331LInductor Leaded

Inductor High Current Filter Bobbin Core 330uH 15% 1KHz Ferrite 620mA 650mOhm DCR AXL T/R

This high current filter IHD1ER331L leaded inductor from Vishay is convenient and easily removable. This leaded inductor has an operating temperature range of -55 °C to 125 °C. Its test frequency is 1K Hz. This device utilizes bobbin core technology. It has a tolerance of 15%. This product is 17.78 mm long with a diameter of 6.85 mm. This leaded inductor has a maximum DC current of 620m A with a maximum resistance of 650m Ohm. It has an inductance of 330u H.

Import TariffMay apply to this part

935 parts: Ships tomorrow

    Total$1.07Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1629+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      935
      Country Of origin:
      Dominican Republic
         
      • Price: $1.0722
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1629+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Dominican Republic
      • In Stock: 935 parts
      • Price: $1.0722

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.