VishayIHD1EB470LInductor Leaded
Inductor High Current Filter Bobbin Core 47uH 15% 1KHz Ferrite 1.6A 104mOhm DCR AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current Filter | |
| Bobbin Core | |
| Ferrite | |
| 47u | |
| 15% | |
| 1K | |
| 1.6 | |
| 0.104 | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 6.85 | |
| 17.78 |
This high current filter IHD1EB470L leaded inductor from Vishay resists changes in electric current passing through it. This leaded inductor has an operating temperature range of -55 °C to 125 °C. Its test frequency is 1K Hz. This product is 17.78 mm long with a diameter of 6.85 mm. It has an inductance of 47u H. This leaded inductor has a maximum DC current of 1.6 A with a maximum resistance of 104m Ohm. It has a tolerance of 15%. This device utilizes bobbin core technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

