VishayIHD1BH470LInductor Leaded

Inductor High Current Filter Bobbin Core 47uH 15% 1KHz Ferrite 1.6A 104mOhm DCR AXL Bulk

This high current filter IHD1BH470L leaded inductor from Vishay is constructed on a core with concentric leads on opposite ends of the core. This leaded inductor has an operating temperature range of -55 °C to 125 °C. Its test frequency is 1K Hz. It has a tolerance of 15%. It has an inductance of 47u H. This product is 17.78 mm long with a diameter of 6.85 mm. This device utilizes bobbin core technology. This leaded inductor has a maximum DC current of 1.6 A with a maximum resistance of 104m Ohm.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    13 weeks
    • Price: $4.8140
    1. 1+$4.8140
    2. 100+$2.5810
    3. 1000+$1.5948

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.