VishayIHD1BH220LInductor Leaded
Inductor High Current Filter Bobbin Core 22uH 15% 1KHz Ferrite 2.2A 50mOhm DCR AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current Filter | |
| Bobbin Core | |
| Ferrite | |
| 22u | |
| 15% | |
| 1K | |
| 2.2 | |
| 0.05 | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 6.85 | |
| 17.78 |
This high current filter IHD1BH220L leaded inductor from Vishay is constructed on a core with concentric leads on opposite ends of the core. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This leaded inductor has a maximum DC current of 2.2 A with a maximum resistance of 50m Ohm. This device is made with bobbin core technology. This product is 17.78 mm long with a diameter of 6.85 mm. It has an inductance of 22u H. Its test frequency is 1K Hz. It has a tolerance of 15%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

