VishayIHCM2321AAEG481N10Common Mode Chokes - CMCs
Common Mode Chokes Dual 480uH 1200Ohm 100kHz 8A 0.0125Ohm DCR SMD Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Line | |
| Dual | |
| 2 | |
| 480u | |
| 14u | |
| 1200@10MHz | |
| 100k | |
| 8(Typ) | |
| 0.0125 | |
| 1500VDC | |
| Surface Mount | |
| -40 | |
| 125 | |
| Tray | |
| 30.5 | |
| 23.5 | |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
