50-75% Off
VishayIHCL4040DZER150M5AInductor Surface Mount
Inductor Power Shielded Wirewound 15uH 20% 100KHz 3.3A/3.5A 0.1166Ohm/0.1186Ohm DCR 4040 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| 15u | |
| 20% | |
| 100K | |
| 3.3(Typ)|3.5(Typ) | |
| 6(Typ) | |
| 0.1166|0.1186 | |
| 4 | |
| 4040 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 10.92 | |
| Surface Mount | |
| 10.29 | |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

