VishayIHB1BV100KInductor Leaded
Inductor High Current Filter Unshielded Wirewound 10uH 10% 1KHz 8.2A 0.01Ohm DCR RDL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current Filter | |
| Wirewound | |
| Unshielded | |
| 10u | |
| 10% | |
| 1K | |
| 8.2 | |
| 0.01 | |
| Through Hole | |
| Radial | |
| 11.43 | |
| 2 | |
| -55 | |
| 130 | |
| Bulk | |
| 16.76 | |
| 21.34 |
Your electrical design will benefit from this high current filter IHB1BV100K leaded inductor from Vishay. This part has a pitch of 11.43 mm. This leaded inductor has an operating temperature range of -55 °C to 130 °C. This product is 21.34 mm tall with a diameter of 16.76 mm. Its test frequency is 1K Hz. This device utilizes wirewound technology. It has an inductance of 10u H. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 8.2 A with a maximum resistance of 10m Ohm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

