VishayIHA202BAInductor Leaded
Inductor Filter Solenoidal Core 50uH 10% 1KHz Ferrite 3.1A 85mOhm DCR AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Filter | |
| Solenoidal Core | |
| Ferrite | |
| 50u | |
| 10% | |
| 1K | |
| 3.1 | |
| 0.085 | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 12.7 | |
| 26.68 |
This filter IHA202BA leaded inductor from Vishay is very suitable for tape and reel packaging for auto placement. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device is made with solenoidal core technology. This product is 26.68 mm long with a diameter of 12.7 mm. It has an inductance of 50u H. Its test frequency is 1K Hz. This leaded inductor has a maximum DC current of 3.1 A with a maximum resistance of 85m Ohm. It has a tolerance of 10%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

