VishayIH03EB5R0KInductor Leaded
Inductor Filter Wirewound 5uH 10% 1KHz Ferrite 10A 15mOhm DCR RDL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Filter | |
| Wirewound | |
| Ferrite | |
| 5u | |
| 10% | |
| 1K | |
| 10 | |
| 0.015 | |
| Through Hole | |
| Radial | |
| 12.7 | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 15.24 | |
| 22.23 |
This filter IH03EB5R0K leaded inductor from Vishay is constructed on a core with concentric leads on opposite ends of the core. This part has a pitch of 12.7 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device is made with wirewound technology. Its test frequency is 1K Hz. It has a tolerance of 10%. It has an inductance of 5u H. This leaded inductor has a maximum DC current of 10 A with a maximum resistance of 15m Ohm. This product is 22.23 mm long with a diameter of 15.24 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

