Intelligraphics IncIGX-UACF1-9379B7-BTCombo Wireless Modules
WLAN+BT Module 2400MHz to 2497MHz/4900MHz to 5845MHz 32-Pin SMD Module
| Supplier Unconfirmed | |
| 5A992C | |
| Unconfirmed | |
| 8517.62.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| WLAN+BT | |
| Module | |
| 867 | |
| 2400 to 2497|4900 to 5845 | |
| 2402 to 2480 | |
| USB | |
| 16dBm | |
| 0 | |
| 70 | |
| Bluetooth v4.2 | |
| IEEE 802.11a/b/g/n/ac | |
| Mounting | Surface Mount |
| Package Width | 18 |
| Package Length | 27 |
| PCB changed | 32 |
| Supplier Package | SMD Module |
| 32 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

