50-75% Off
Intelligraphics IncIGX-UACAH1-9377A1-BT
Module 802.11a/b/g/n/ac 2.472GHz/5.825GHz 433000Kbps 52-Pin
| Supplier Unconfirmed | |
| 5A992c. | |
| Unconfirmed | |
| 8517.62.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| IEEE 802.11a/b/g/n/ac | |
| Module | |
| 16QAM|64QAM|256QAM|CCK|BPSK|DBPSK|DQPSK|DSSS|OFDM|QPSK | |
| ISM | |
| 433000 | |
| Dual | |
| 2412|5180 | |
| 2472|5825 | |
| 2.4GHz|5.8GHz | |
| -76dBm | |
| USB | |
| 19dBm | |
| 3.3 | |
| External | |
| Yes | |
| Yes | |
| 802.1x/64bit WEP/128bit WEP/WPA/WPA2/WPS | |
| -20 | |
| 70 | |
| Package Width | 26.65 |
| Package Length | 29.85 |
| PCB changed | 52 |
| 52 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

