Infineon Technologies AGIGOT60R070D1AUMA1MOSFETs
Enhancement-Mode Power GaN Transistor
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| IGOT60R070D1AUMA1 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 3.25 |
| Package Width | 11 |
| Package Length | 15.9 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | DSO EP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

