Infineon Technologies AGIGLD60R190D1AUMA1JFETs
Trans JFET N-CH 600V 10A GaN 8-Pin LSON EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| GaN | |
| N | |
| Single Quad Drain Triple Source | |
| 600 | |
| -10(Min) | |
| 10000 | |
| 62500 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | LSON EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
