Infineon Technologies AGIGCM20F60GAXKMA1Intelligent Power Modules - IPMs
IPM IGBT 600V 20A 24-Pin MDIP Tube
The IGCM20F60GAXKMA1 from Infineon Technologies AG is a module in the CIPOS (Control Integrated Power System) product family designed to increase reliability by integrating various power and control components. This RoHS-compliant intelligent power module is intended for control of three-phase AC motors and permanent magnet motors in appliance applications. It offers under-voltage lockout on all channels, over-current shutdown, and cross-conduction prevention in a package that is rated for an operating temperature range of -40 to +125 °C.
| Compliant | |
| EAR99 | |
| Active | |
| IGCM20F60GAXKMA1 | |
| Automotive | No |
| PPAP | No |
| IGBT | |
| Hex | |
| Three | |
| Over Current/Under Voltage | |
| 600 | |
| 1.6 | |
| 20 | |
| 2000(Min) | |
| 32.6 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.1 |
| Package Width | 21 |
| Package Length | 36 |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | MDIP |
| 24 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

