Infineon Technologies AGIFX54441LDVXUMA1Linear Regulators
LDO Regulator Pos 1.22V to 20V 0.3A 10-Pin TSON EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2.5 | |
| Adjustable | |
| 1.22 to 20 | |
| 0.3 | |
| 2.3 | |
| 20 | |
| 0.13@10mA|0.19@50mA|0.22@100mA|0.3@300mA | |
| 1.22 | |
| 20mV | |
| 8mV | |
| 0.001 | |
| 155K/W(Typ) | |
| 7K/W(Typ) | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 3.3 |
| Package Length | 3.3 |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | TSON EP |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

