Infineon Technologies AGIFX1963TEVATMA1Linear Regulators
LDO Regulator Pos 1.21V 1.5A 5-Pin(4+Tab) TO-252 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| Adjustable | |
| 1.21(Min) | |
| 1.5 | |
| 2.5 | |
| 20 | |
| 0.03@1mA|0.05@100mA|0.25@500mA|0.45@1.5A | |
| 1.21 | |
| 3mV | |
| 8mV | |
| 95K/W(Typ) | |
| 0.78K/W(Typ) | |
| Current Limit|Reverse Battery Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 6.22 |
| Package Length | 6.5 |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-252 |
| 5 | |
| Lead Shape | Gull-wing |
Say goodbye to unstable voltages with this LDO IFX1963TEVATMA1 linear regulator from Infineon Technologies. Its typical dropout voltage at current is 0.01@1mA|0.03@100mA|0.13@500mA|0.34@1.5A V. It has an overall accuracy of ±1.5 %. This voltage regulation device's single output can produce a current up to 1.5 A. With a small input voltage of 2.5 V and a max of 20 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 1.21(Min) V, this is power management at its best. Using a load regulation of 8mV and line regulation of 3mV is needed for a programmable DC power supply. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.03@1mA|0.05@100mA|0.25@500mA|0.45@1.5A V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

