Infineon Technologies AGIFX1051SJXUMA1Controller Area Network - CAN Transceivers
CAN 2Mbps Power Down 3.3V/5V 8-Pin DSO T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| 2Mbps | |
| 1 | |
| ISO 11898-2 | |
| 3|4.5 | |
| 3.3|5 | |
| 5.5 | |
| Power Down | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.47 mm |
| Package Width | 3.94 mm |
| Package Length | 4.93 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

