VishayIFSC1515AHER1R0M01Inductor Surface Mount
Inductor Power Shielded Wirewound 1uH 20% 100KHz Ferrite 4.3A 0.025Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1u | |
| 30 | |
| 20% | |
| 100K | |
| 4.3(Typ) | |
| 3.85(Typ) | |
| 0.025 | |
| 2 | |
| 1515 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.2 | |
| Surface Mount | |
| 4.2 | |
| 1.9 |
This power IFSC1515AHER1R0M01 surface mount inductor from Vishay is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 100K Hz. It has an inductance of 1u H. This product is 4.2 mm long, 1.9 mm tall and 4.2 mm deep. This SMD inductor has a maximum DC current of 4.3(Typ) A with a maximum resistance of 25m Ohm. It has a tolerance of 20%. This device is made with wirewound technology.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

