VishayIFSC1111AZER6R8M01Inductor Surface Mount
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 0.95A 0.299Ohm DCR 1111 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 6.8u | |
| 20% | |
| 100K | |
| 0.95 | |
| 0.75 | |
| 0.299 | |
| 2 | |
| 1111 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| Surface Mount | |
| 3.2 | |
| 1 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

