50-75% Off

VishayIFSC1111AZER4R7M01Inductor Surface Mount

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 1.17A 0.199Ohm DCR 1111 T/R

This power IFSC1111AZER4R7M01 surface mount inductor from Vishay is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 3.2 mm long, 1.1 mm tall and 3.2 mm deep. It has an inductance of 4.7u H. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.3(Typ) A with a maximum resistance of 199m Ohm. This device is made with wirewound technology. Its test frequency is 100K Hz.

Import TariffMay apply to this part

1 part: Ships tomorrow

    Total$0.04Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1647+
      Manufacturer Lead Time:
      17 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      China
         
      • Price: $0.0437
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1647+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $0.0437

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.