10-25% Off
VishayIFSC1111AZER100M01Inductor Surface Mount
Inductor Power Shielded Wirewound 10uH 20% 100KHz 0.77A 0.438Ohm DCR 1111 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 10u | |
| 20% | |
| 100K | |
| 0.77 | |
| 0.68 | |
| 0.438 | |
| 2 | |
| 1111 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| Surface Mount | |
| 3.2 | |
| 1 |
An ideal space-saving electronic component is this power IFSC1111AZER100M01 surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 100K Hz. This device utilizes wirewound technology. It has an inductance of 10u H. This product is 3.2 mm long, 1.1 mm tall and 3.2 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 850mA (typ) with a maximum resistance of 438m Ohm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

