VishayIFSC1008ABER4R7M01Inductor Surface Mount
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 1.25A 0.21Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 4.7u | |
| 20% | |
| 100K | |
| 1.25 | |
| 1.4 | |
| 0.21 | |
| 2 | |
| 1008 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.2 | |
| 1.2 |
Make any circuit look clean and compact using this power IFSC1008ABER4R7M01 surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 1.2(Typ) A with a maximum resistance of 212m Ohm. This product is 2.7 mm long, 1.2 mm tall and 2.2 mm deep. This device utilizes wirewound technology. Its test frequency is 100K Hz. It has a tolerance of 20%. It has an inductance of 4.7u H.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

