25-50% Off
VishayIFSC1008ABER1R5M01Inductor Surface Mount
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 2.07A 0.072Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 1.5u | |
| 20% | |
| 100K | |
| 2.07 | |
| 2.12 | |
| 0.072 | |
| 2 | |
| 1008 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.2 | |
| 1.2 |
Make any circuit look clean and compact using this power IFSC1008ABER1R5M01 surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 2.2(Typ) A with a maximum resistance of 72m Ohm. This product is 2.7 mm long, 1.2 mm tall and 2.2 mm deep. Its test frequency is 100K Hz. This device is made with wirewound technology. It has a tolerance of 20%. It has an inductance of 1.5u H.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

