VishayIFLR2727EZER72NM01Inductor Surface Mount
Inductor Power Shielded Wirewound 0.072uH 20% 100KHz 45A 0.00035Ohm DCR 2727
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 0.072u | |
| 20% | |
| 100K | |
| 45(Typ) | |
| 58(Typ) | |
| 0.00035 | |
| 2 | |
| 2727 | |
| -40 | |
| 125 | |
| 7 | |
| Surface Mount | |
| 7 | |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

