| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8504.50.80.00 |
| Automotive | No |
| PPAP | No |
| Type | RF Chip |
| Technology | Thin Film |
| Inductance (H) | 0.0018u |
| Tolerance | 0.3nH |
| Inductance Test Frequency (Hz) | 500M |
| Maximum DC Current (A) | 0.56 |
| Maximum DC Resistance (Ohm) | 0.25 |
| Minimum Quality Factor | 7(Typ) |
| Quality Test Frequency (Hz) | 100M |
| Minimum Self Resonant Frequency (Hz) | 10000M(Typ) |
| Number of Terminals | 2 |
| Case Size | 0402 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Maximum Product Length (mm) | 1.05 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 0.55 |
| Maximum Product Height (mm) | 0.37 |